
HIP4080IPR3163 | |
|---|---|
DigiKey Part Number | 2156-HIP4080IPR3163-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP4080IPR3163 |
Description | IC FULL BRIDGE DRIVER 20DIP |
Customer Reference | |
Detailed Description | Full Bridge Driver DC Motors, General Purpose N-Channel MOSFET 20-PDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | Full Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM | |
Load Type | Capacitive and Resistive | |
Technology | N-Channel MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 2.6A | |
Voltage - Supply | 9.5V ~ 15V | |
Voltage - Load | 8V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Bootstrap Circuit | |
Fault Protection | - | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,39434 € | 257,97 € |
| Unit Price without VAT: | 3,39434 € |
|---|---|
| Unit Price with VAT: | 4,03926 € |


