NATNSCLF13508D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD54HC4053F

DigiKey Part Number
2156-CD54HC4053F-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD54HC4053F
Description
IC SWITCH SPDT X 3 130OHM 16CDIP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 130Ohm 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
CD54HC4053F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
Packaging
Bulk
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
130Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1714,96765 €254,45 €
Unit Price without VAT:14,96765 €
Unit Price with VAT:17,81150 €