
V572LP-B-D-EN-099-M20-N | |
---|---|
DigiKey Part Number | 5147-V572LP-B-D-EN-099-M20-N-ND |
Manufacturer | |
Manufacturer Product Number | V572LP-B-D-EN-099-M20-N |
Description | VIKILIT PCB RET. 99MM ELEC.NI. |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | V572LP-B-D-EN-099-M20-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARP | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wedgelock | |
For Use With/Related Products | PCB Mounting |
Bag: | 75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,57000 € | 16,57 € |
5 | 15,59400 € | 77,97 € |
10 | 14,62000 € | 146,20 € |
25 | 13,64560 € | 341,14 € |
50 | 13,40180 € | 670,09 € |
100 | 13,15810 € | 1.315,81 € |
250 | 12,96316 € | 3.240,79 € |
500 | 12,67076 € | 6.335,38 € |
Unit Price without VAT: | 16,57000 € |
---|---|
Unit Price with VAT: | 19,71830 € |