
X2R019200BZ1H-CHZ | |
|---|---|
DigiKey Part Number | 3226-X2R019200BZ1H-CHZTR-ND - Tape & Reel (TR) 3226-X2R019200BZ1H-CHZCT-ND - Cut Tape (CT) 3226-X2R019200BZ1H-CHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X2R019200BZ1H-CHZ |
Description | HSX221SR/19.2MHZ/7PF/10PPM/-30~8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,69480 € | 17,37 € |
| 50 | 0,66620 € | 33,31 € |
| 100 | 0,63860 € | 63,86 € |
| 250 | 0,60396 € | 150,99 € |
| 500 | 0,57896 € | 289,48 € |
| 1.000 | 0,55503 € | 555,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51912 € | 1.557,36 € |
| 6.000 | 0,49768 € | 2.986,08 € |
| 9.000 | 0,48556 € | 4.370,04 € |
| 15.000 | 0,47073 € | 7.060,95 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

