
X2B012000BC1H-U | |
|---|---|
DigiKey Part Number | 3226-X2B012000BC1H-UTR-ND - Tape & Reel (TR) 3226-X2B012000BC1H-UCT-ND - Cut Tape (CT) 3226-X2B012000BC1H-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X2B012000BC1H-U |
Description | HSX221SA/12MHZ/12PF/10PPM/20PPM/ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 12pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,32240 € | 8,06 € |
| 50 | 0,30880 € | 15,44 € |
| 100 | 0,29610 € | 29,61 € |
| 250 | 0,28004 € | 70,01 € |
| 500 | 0,26846 € | 134,23 € |
| 1.000 | 0,25735 € | 257,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24069 € | 722,07 € |
| 6.000 | 0,23073 € | 1.384,38 € |
| 9.000 | 0,22511 € | 2.025,99 € |
| 15.000 | 0,21821 € | 3.273,15 € |
| 21.000 | 0,21379 € | 4.489,59 € |
| 30.000 | 0,20920 € | 6.276,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

