No-Clean Wire Solder 20 AWG, 21 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

848874

DigiKey Part Number
848874-ND
Manufacturer
Manufacturer Product Number
848874
Description
97SC C502 3C 0.81MM 0.5KG AM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
No-Clean Wire Solder 20 AWG, 21 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harimatec Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Diameter
0.032" (0.81mm)
Melting Point
361°F (183°C)
Flux Type
No-Clean
Wire Gauge
20 AWG, 21 SWG
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
197,06000 €97,06 €
583,63200 €418,16 €
1078,42200 €784,22 €
4068,91975 €2.756,79 €
8064,58863 €5.167,09 €
12062,17500 €7.461,00 €
Manufacturers Standard Package
Unit Price without VAT:97,06000 €
Unit Price with VAT:115,50140 €