
680290 | |
|---|---|
DigiKey Part Number | 4590-680290-ND |
Manufacturer | |
Manufacturer Product Number | 680290 |
Description | 99C BAR SOLDER 2LB +/- 0.2LB |
Customer Reference | |
Detailed Description | Lead Free Bar Solder Sn99.3Cu0.7 (99.3/0.7) Bar, 2.5 lbs (1.13kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bar Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | - | |
Melting Point | 440 ~ 464°F (227 ~ 240°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Bar, 2.5 lbs (1.13kg) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 59°F ~ 86°F (15°C ~ 30°C) | |
Shipping Info | - | |
Weight | 2 lbs (907.2 g) |

