Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 14 AWG, 16 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

673832

DigiKey Part Number
82-122-ND
Manufacturer
Manufacturer Product Number
673832
Description
97SC 400 2% .064DIA 14AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 14 AWG, 16 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harimatec Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.064" (1.63mm)
Melting Point
423°F (217°C)
Flux Type
No-Clean
Wire Gauge
14 AWG, 16 SWG
Process
Lead Free
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Weight
0.55 lb (249.48 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1111,37000 €111,37 €
595,95400 €479,77 €
2084,34950 €1.686,99 €
4079,06175 €3.162,47 €
6076,11550 €4.566,93 €
10072,55030 €7.255,03 €
Manufacturers Standard Package
Unit Price without VAT:111,37000 €
Unit Price with VAT:132,53030 €