
556385 | |
|---|---|
DigiKey Part Number | M00390-ND |
Manufacturer | |
Manufacturer Product Number | 556385 |
Description | DESOLDER BRAID NO-CLN 0.06" 100' |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean Static Dissipative (SD) 0.060" (1.52mm) 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Product Type | Braid/Wick | |
Type | No Clean | |
ESD Protection | Static Dissipative (SD) | |
Color | - | |
Width | 0.060" (1.52mm) | |
Length | 100' (30.5m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

