Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 20 AWG, 21 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

386927

DigiKey Part Number
82-118-ND
Manufacturer
Manufacturer Product Number
386927
Description
63/37 400 2% .032DIA 20AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 20 AWG, 21 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harimatec Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.032" (0.81mm)
Melting Point
361°F (183°C)
Flux Type
No-Clean
Wire Gauge
20 AWG, 21 SWG
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,51000 €55,51 €
547,83400 €239,17 €
1044,86000 €448,60 €
4039,44150 €1.577,66 €
8036,97300 €2.957,84 €
12035,59767 €4.271,72 €
Manufacturers Standard Package
Unit Price without VAT:55,51000 €
Unit Price with VAT:66,05690 €