
386874 | |
|---|---|
DigiKey Part Number | 386874-ND |
Manufacturer | |
Manufacturer Product Number | 386874 |
Description | 96S C400 3C 0.38MM 0.25KG AM |
Customer Reference | |
Detailed Description | No-Clean Wire Solder 27 AWG, 28 SWG Spool, 8.8 oz (250g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Solder | |
Diameter | 0.015" (0.38mm) | |
Flux Type | No-Clean | |
Wire Gauge | 27 AWG, 28 SWG | |
Form | Spool, 8.8 oz (250g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |

