
386863 | |
|---|---|
DigiKey Part Number | 386863-ND |
Manufacturer | |
Manufacturer Product Number | 386863 |
Description | 96S C400 5C 0.56MM 0.5KG AM |
Customer Reference | |
Detailed Description | No-Clean Wire Solder 23 AWG, 24 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Solder | |
Diameter | 0.022" (0.56mm) | |
Flux Type | No-Clean | |
Wire Gauge | 23 AWG, 24 SWG | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |

