
289398 | |
|---|---|
DigiKey Part Number | 4590-289398-ND |
Manufacturer | |
Manufacturer Product Number | 289398 |
Description | 95A 362 5C 1.2MM 0.5KG RLR |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Composition | - | |
Diameter | - | |
Melting Point | - | |
Flux Type | - | |
Wire Gauge | - | |
Process | - | |
Form | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - |

