
2040987 | |
|---|---|
DigiKey Part Number | 2040987-ND |
Manufacturer | |
Manufacturer Product Number | 2040987 |
Description | LOCTITE GC 3W SAC305T4 895V 53U |
Customer Reference | |
Detailed Description | Lead Free Water Soluble Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Cartridge, 21.16 oz (600g) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Solder Paste | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | 423°F (217°C) | |
Flux Type | Water Soluble | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Cartridge, 21.16 oz (600g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 77°F (0°C ~ 25°C) | |
Shipping Info | - |

