
1844657 | |
|---|---|
DigiKey Part Number | 1844657-ND |
Manufacturer | |
Manufacturer Product Number | 1844657 |
Description | LOCTITE HF 212 90ISCDAP88.5 600G |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste SnAg3.8Cu0.7Bi3Sb1.4Ni0.15 Jar, 21.16 oz (600g) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Solder Paste | |
Composition | SnAg3.8Cu0.7Bi3Sb1.4Ni0.15 | |
Diameter | - | |
Melting Point | 410 ~ 424°F (209 ~ 218°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Jar, 21.16 oz (600g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - |

