Image for 1844644 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1844644

DigiKey Part Number
1844644-ND
Manufacturer
Manufacturer Product Number
1844644
Description
LOCTITE HF 212 90ISCDAP88.5 500G
Customer Reference
Detailed Description
Lead Free No-Clean Solder Paste SnAg3.8Cu0.7Bi3Sb1.4Ni0.15 Jar, 17.64 oz (500g)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harimatec Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Solder Paste
Composition
SnAg3.8Cu0.7Bi3Sb1.4Ni0.15
Diameter
-
Melting Point
409 ~ 424°F (209 ~ 218°C)
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
-
Process
Lead Free
Form
Jar, 17.64 oz (500g)
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.