
1769647 | |
|---|---|
DigiKey Part Number | 1000-124-ND |
Manufacturer | |
Manufacturer Product Number | 1769647 |
Description | SOLDER PASTE HF 212 - 600GRAM JA |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar, 21.16 oz (600g) |
Datasheet | Datasheet |
Category | Melting Point 423°F (217°C) |
Manufacturer Harimatec Inc. | Flux Type No-Clean |
Series | Process Lead Free |
Packaging Bulk | Form Jar, 21.16 oz (600g) |
Part Status Obsolete | Shelf Life 6 Months |
Type Solder Paste | Shelf Life Start Date of Manufacture |
Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5) |

