Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar, 17.64 oz (500g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1769646

DigiKey Part Number
1000-123-ND
Manufacturer
Manufacturer Product Number
1769646
Description
SOLDER PASTE HF 212 - 500GRAM JA
Customer Reference
Detailed Description
Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar, 17.64 oz (500g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harimatec Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Solder Paste
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
-
Melting Point
423°F (217°C)
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
-
Process
Lead Free
Form
Jar, 17.64 oz (500g)
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.