Image for 1394819 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1394819

DigiKey Part Number
1394819-ND
Manufacturer
Manufacturer Product Number
1394819
Description
92A DA100 DAP85V
Customer Reference
Detailed Description
Solder Paste Syringe, 1.06 oz (30g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mesh Type
4
Manufacturer
Harimatec Inc.
Form
Syringe, 1.06 oz (30g)
Series
Shelf Life
12 Months
Packaging
Bulk
Shelf Life Start
Date of Manufacture
Part Status
Obsolete
Storage/Refrigeration Temperature
-0.4°F (-18°C), 41°F ~ 50°F (5°C ~ 10°C)
Type
Solder Paste
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Melting Point
546 ~ 567°F (286 ~ 297°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.