
1354250 | |
|---|---|
DigiKey Part Number | 1354250-ND |
Manufacturer | |
Manufacturer Product Number | 1354250 |
Description | LOCTITE WS 300 97SCT3V 500G SEMC |
Customer Reference | |
Detailed Description | Lead Free Water Soluble Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Syringe, 2.65 oz (75g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Solder Paste | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | 423°F (217°C) | |
Flux Type | Water Soluble | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Syringe, 2.65 oz (75g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 35.6°F ~ 46.4°F (2°C ~ 8°C) | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 73,25950 € | 1.465,19 € |
| Unit Price without VAT: | 73,25950 € |
|---|---|
| Unit Price with VAT: | 87,17881 € |

