
1179441 | |
|---|---|
DigiKey Part Number | 4590-1179441-ND |
Manufacturer | |
Manufacturer Product Number | 1179441 |
Description | 63/37 381 5C 0.81MM 0.5KG AM |
Customer Reference | |
Detailed Description | Leaded Rosin Mildly Activated (RMA) Wire Solder Sn63Pb37 (63/37) 20 AWG, 21 SWG Spool, 17.64 oz (500g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.032" (0.81mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Mildly Activated (RMA) | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | Leaded | |
Form | Spool, 17.64 oz (500g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 26,82900 € | 536,58 € |
| Unit Price without VAT: | 26,82900 € |
|---|---|
| Unit Price with VAT: | 31,92651 € |

