Image for 1051208 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1051208

DigiKey Part Number
1051208-ND
Manufacturer
Manufacturer Product Number
1051208
Description
63S4 MP218 ACP89V PASTE
Customer Reference
Detailed Description
Leaded No-Clean Solder Paste Cartridge, 22.93 oz (650g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harimatec Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Solder Paste
Diameter
-
Melting Point
-
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
4
Process
Leaded
Form
Cartridge, 22.93 oz (650g)
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
32°F ~ 50°F (0°C ~ 10°C)
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.