Image for 1007354 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1007354

DigiKey Part Number
1007354-ND
Manufacturer
Manufacturer Product Number
1007354
Description
BI58 LM100 AAS90V PASTE
Customer Reference
Detailed Description
Lead Free No-Clean Solder Paste Bi58Sn42 (58/42) Jar, 17.64 oz (500g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flux Type
No-Clean
Manufacturer
Harimatec Inc.
Mesh Type
2
Series
Process
Lead Free
Packaging
Bulk
Form
Jar, 17.64 oz (500g)
Part Status
Obsolete
Shelf Life
6 Months
Type
Solder Paste
Shelf Life Start
Date of Manufacture
Composition
Bi58Sn42 (58/42)
Storage/Refrigeration Temperature
32°F ~ 50°F (0°C ~ 10°C)
Melting Point
281°F (138°C)
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.