
UHDMFTC72BK | |
|---|---|
DigiKey Part Number | UHDMFTC72BK-ND |
Manufacturer | |
Manufacturer Product Number | UHDMFTC72BK |
Description | PANEL KIT 60X6.500X0.880" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel Kit 60.000" L x 6.500" W x 0.880" H (1524.00mm x 165.10mm x 22.35mm) Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products UHDM Series |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Panel Kit | Weight 18 lbs (8.2 kg) |
Size / Dimension 60.000" L x 6.500" W x 0.880" H (1524.00mm x 165.10mm x 22.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,31000 € | 241,31 € |
| Unit Price without VAT: | 241,31000 € |
|---|---|
| Unit Price with VAT: | 287,15890 € |

