
SWCC1901521BK2 | |
|---|---|
DigiKey Part Number | SWCC1901521BK2-ND |
Manufacturer | |
Manufacturer Product Number | SWCC1901521BK2 |
Description | RACK STEEL 21.7X23.6X20.3 BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.700" L x 23.600" W x 20.300" H (551.18mm x 599.44mm x 515.62mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | SWCC1901521BK2 Models |
Category | Door Glass |
Manufacturer Hammond Manufacturing | Features Removable Sides, Wall Mount |
Series | Mounting Rails Two Pair |
Packaging Box | Ventilation Front, Sides |
Part Status Obsolete | Material Metal, Steel |
Type Cabinet Rack | Color Black |
Style Enclosed, Bottom, Front, Sides, Top | Shipping Info Shipped from DigiKey |
Number of Units 9U | Weight 62 lbs (28.1 kg) |
Dimensions - Overall 21.700" L x 23.600" W x 20.300" H (551.18mm x 599.44mm x 515.62mm) |

