
ST603612SS | |
|---|---|
DigiKey Part Number | 164-ST603612SS-ND |
Manufacturer | |
Manufacturer Product Number | ST603612SS |
Description | ENCLOSURE S STL 36"L X 12.84"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Natural Hinged Door 36.000" L x 12.840" W (914.40mm x 326.14mm) X 60.000" (1524.00mm) |
Datasheet | Datasheet |
Category | Height 60.000" (1524.00mm) |
Mfr | Area (L x W) 462.2in² (2982cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Enclosure | Ratings |
Size / Dimension 36.000" L x 12.840" W (914.40mm x 326.14mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.539,02000 € | 3.539,02 € |
| Unit Price without VAT: | 3.539,02000 € |
|---|---|
| Unit Price with VAT: | 4.211,43380 € |

