
ST302412SS | |
|---|---|
DigiKey Part Number | ST302412SS-ND |
Manufacturer | |
Manufacturer Product Number | ST302412SS |
Description | BOX S STL NATURAL 34.3"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 34.300" L x 24.000" W (871.22mm x 609.60mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | ST302412SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 34.300" L x 24.000" W (871.22mm x 609.60mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 823in² (5310cm²) | |
Design | Hinged Door, Slanted Top | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 69 lbs (31.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.601,99000 € | 1.601,99 € |
| Unit Price without VAT: | 1.601,99000 € |
|---|---|
| Unit Price with VAT: | 1.906,36810 € |





