
SDC3UVD | |
|---|---|
DigiKey Part Number | 164-SDC3UVD-ND |
Manufacturer | |
Manufacturer Product Number | SDC3UVD |
Description | DOOR 6.496X24.606X0.512" BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door 6.496" L x 24.606" W x 0.512" H (165.00mm x 625.00mm x 13.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Door | |
Size / Dimension | 6.496" L x 24.606" W x 0.512" H (165.00mm x 625.00mm x 13.00mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | SDCD Series | |
Ventilation | Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,14000 € | 65,14 € |
| Unit Price without VAT: | 65,14000 € |
|---|---|
| Unit Price with VAT: | 77,51660 € |

