
SCREW1224-25 | |
|---|---|
DigiKey Part Number | 164-SCREW1224-25-ND |
Manufacturer | |
Manufacturer Product Number | SCREW1224-25 |
Description | MACH SCREW OVAL PHIL #12-24 25PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #12-24 Oval Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Oval Head | |
Drive Type | Phillips | |
Features | Pilot Point, Washer Included | |
Thread Size | #12-24 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | - | |
Material | - | |
Plating | Black Oxide | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 € | 26,07 € |
| 5 | 22,79800 € | 113,99 € |
| 10 | 21,63200 € | 216,32 € |
| 25 | 20,27560 € | 506,89 € |
| 50 | 19,37340 € | 968,67 € |
| 100 | 18,56450 € | 1.856,45 € |
| 250 | 17,62208 € | 4.405,52 € |
| 500 | 16,99372 € | 8.496,86 € |
| Unit Price without VAT: | 26,07000 € |
|---|---|
| Unit Price with VAT: | 31,02330 € |




