Rack Heater, 650W, 12A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCR027019

DigiKey Part Number
HM1669-ND
Manufacturer
Manufacturer Product Number
SCR027019
Description
FAN HEATER 650W 12A 120V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Heater, 650W, 12A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Heating Unit
Voltage - Input
120VAC
Specifications
Heater, 650W, 12A
Size / Dimension
-
Shipping Info
Shipped from DigiKey
Weight
2.4 lbs (1.1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1363,60000 €363,60 €
5324,59800 €1.622,99 €
Manufacturers Standard Package
Unit Price without VAT:363,60000 €
Unit Price with VAT:432,68400 €