ABS Cover Included 7.870" L x 4.720" W (199.90mm x 119.89mm) X 2.950" (74.93mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RZ0373C

DigiKey Part Number
164-RZ0373C-ND
Manufacturer
Manufacturer Product Number
RZ0373C
Description
ABS 7.87"L X 4.72"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ABS Cover Included 7.870" L x 4.720" W (199.90mm x 119.89mm) X 2.950" (74.93mm)
Datasheet
 Datasheet
EDA/CAD Models
RZ0373C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Thickness
0.120" (3.05mm)
Packaging
Bulk
Ratings
Part Status
Active
Material Flammability Rating
UL94 HB
Size / Dimension
7.870" L x 4.720" W (199.90mm x 119.89mm)
Base Product Number
Height
2.950" (74.93mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 174
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,88000 €19,88 €
516,74200 €83,71 €
1015,55700 €155,57 €
2514,12720 €353,18 €
5013,13940 €656,97 €
10012,22490 €1.222,49 €
25011,96364 €2.990,91 €
Manufacturers Standard Package
Unit Price without VAT:19,88000 €
Unit Price with VAT:23,65720 €