ABS Cover Included 3.230" L x 3.150" W (82.04mm x 80.01mm) X 2.170" (55.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RZ0366C

DigiKey Part Number
164-RZ0366C-ND
Manufacturer
Manufacturer Product Number
RZ0366C
Description
ABS 3.23"L X 3.15"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ABS Cover Included 3.230" L x 3.150" W (82.04mm x 80.01mm) X 2.170" (55.12mm)
Datasheet
 Datasheet
EDA/CAD Models
RZ0366C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
3.230" L x 3.150" W (82.04mm x 80.01mm)
Height
2.170" (55.12mm)
Design
Cover Included
Material
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 173
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,34000 €10,34 €
58,68600 €43,43 €
108,06700 €80,67 €
257,32120 €183,03 €
506,80640 €340,32 €
1006,33010 €633,01 €
2505,75404 €1.438,51 €
5005,67308 €2.836,54 €
Manufacturers Standard Package
Unit Price without VAT:10,34000 €
Unit Price with VAT:12,30460 €