
RZ0313 | |
|---|---|
DigiKey Part Number | 164-RZ0313-ND |
Manufacturer | |
Manufacturer Product Number | RZ0313 |
Description | ABS 6.73"L X 4.76"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ABS Cover Included 6.730" L x 4.760" W (170.94mm x 120.90mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | RZ0313 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 6.730" L x 4.760" W (170.94mm x 120.90mm) | |
Height | 2.170" (55.12mm) | |
Design | Cover Included | |
Material | ||
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,08000 € | 21,08 € |
| 5 | 17,75000 € | 88,75 € |
| 10 | 16,49500 € | 164,95 € |
| 25 | 14,98040 € | 374,51 € |
| 50 | 13,93340 € | 696,67 € |
| 100 | 12,96400 € | 1.296,40 € |
| 250 | 12,77820 € | 3.194,55 € |
| Unit Price without VAT: | 21,08000 € |
|---|---|
| Unit Price with VAT: | 25,08520 € |

