
RZ0269 | |
|---|---|
DigiKey Part Number | 164-RZ0269-ND |
Manufacturer | |
Manufacturer Product Number | RZ0269 |
Description | PC WHT 7.87"L X 4.72"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate White, Off Cover Included 7.870" L x 4.720" W (199.90mm x 119.89mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RZ0269 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 7.870" L x 4.720" W (199.90mm x 119.89mm) | |
Height | 2.953" (75.00mm) | |
Design | Cover Included | |
Material | ||
Color | White, Off | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,62000 € | 20,62 € |
| 5 | 17,62200 € | 88,11 € |
| 10 | 16,47200 € | 164,72 € |
| 25 | 15,06400 € | 376,60 € |
| 50 | 14,08000 € | 704,00 € |
| 100 | 13,61410 € | 1.361,41 € |
| Unit Price without VAT: | 20,62000 € |
|---|---|
| Unit Price with VAT: | 24,53780 € |



