
RZ0223 | |
|---|---|
DigiKey Part Number | 164-RZ0223-ND |
Manufacturer | |
Manufacturer Product Number | RZ0223 |
Description | PC WHT 6.73"L X 4.76"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate White, Off Cover Included 6.730" L x 4.760" W (170.94mm x 120.90mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RZ0223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 6.730" L x 4.760" W (170.94mm x 120.90mm) | |
Height | 3.150" (80.00mm) | |
Design | Cover Included | |
Material | ||
Color | White, Off | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,05000 € | 19,05 € |
| 5 | 16,28400 € | 81,42 € |
| 10 | 15,22100 € | 152,21 € |
| 25 | 13,92080 € | 348,02 € |
| 50 | 13,01120 € | 650,56 € |
| 100 | 12,45890 € | 1.245,89 € |
| Unit Price without VAT: | 19,05000 € |
|---|---|
| Unit Price with VAT: | 22,66950 € |

