RSUS1931CG1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 64
Unit Price: 166,28000 €
Datasheet
RSUS1918CG1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSUS1931CG1

DigiKey Part Number
RSUS1931CG1-ND
Manufacturer
Manufacturer Product Number
RSUS1931CG1
Description
SHELF SLIDE 31X16.6X1.5" BE/GY
Customer Reference
Detailed Description
Metal, Steel Shelf, Sliding 31.000" L x 16.640" W x 1.500" H (787.40mm x 422.66mm x 38.10mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Obsolete
Type
Shelf, Sliding
Size / Dimension
31.000" L x 16.640" W x 1.500" H (787.40mm x 422.66mm x 38.10mm)
Features
-
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
25 lbs (11.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
SHELF SLIDE 31X16.6X1.5" BLACK
In-Stock: 64
Unit Price: 166,28000 €