
RSPF15 | |
|---|---|
DigiKey Part Number | 164-RSPF15-ND |
Manufacturer | |
Manufacturer Product Number | RSPF15 |
Description | SHELF 5X5X0.250" BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Sliding 5.000" L x 5.000" W x 0.250" H (127.00mm x 127.00mm x 6.35mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Sliding | |
Size / Dimension | 5.000" L x 5.000" W x 0.250" H (127.00mm x 127.00mm x 6.35mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | RSP Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,05000 € | 27,05 € |
| 5 | 22,78200 € | 113,91 € |
| 10 | 21,17500 € | 211,75 € |
| 25 | 19,23520 € | 480,88 € |
| 50 | 17,89340 € | 894,67 € |
| 100 | 16,96410 € | 1.696,41 € |
| Unit Price without VAT: | 27,05000 € |
|---|---|
| Unit Price with VAT: | 32,18950 € |

