
RSDP19017LG2 | |
|---|---|
DigiKey Part Number | RSDP19017LG2-ND |
Manufacturer | |
Manufacturer Product Number | RSDP19017LG2 |
Description | DOOR 19X17.380X0.630" GRAY |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 19.000" L x 17.380" W x 0.630" H (482.60mm x 441.45mm x 16.00mm) Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Box | Ventilation Non-Vented |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
Type Door, Front or Rear | Weight 8 lbs (3.6 kg) |
Size / Dimension 19.000" L x 17.380" W x 0.630" H (482.60mm x 441.45mm x 16.00mm) | Base Product Number |
Features Locks |



