Image for RSDP19010CG2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSDP19010CG2

DigiKey Part Number
RSDP19010CG2-ND
Manufacturer
Manufacturer Product Number
RSDP19010CG2
Description
DOOR 19X10.380X0.630" BEIGE/GRAY
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 19.000" L x 10.380" W x 0.630" H (482.60mm x 263.65mm x 16.00mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Locks
Manufacturer
Hammond Manufacturing
Color
Beige, Gray
Series
Material
Metal, Steel
Packaging
Box
For Use With/Related Products
19" Panel Width Racks
Part Status
Obsolete
Ventilation
Non-Vented
Type
Door, Front or Rear
Shipping Info
Shipped from DigiKey
Size / Dimension
19.000" L x 10.380" W x 0.630" H (482.60mm x 263.65mm x 16.00mm)
Weight
5 lbs (2.3 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
DOOR 19X10.380X0.630" BLACK
In-Stock: 0
Unit Price:
DOOR 19X10.380X0.630" GRAY
In-Stock: 0
Unit Price: 122,28000 €