Direct
Similar

RSDF19070GY2 | |
|---|---|
DigiKey Part Number | RSDF19070GY2-ND |
Manufacturer | |
Manufacturer Product Number | RSDF19070GY2 |
Description | DOOR 69.750X18.840X0.530" GRAY |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 69.750" L x 18.840" W x 0.530" H (1771.65mm x 478.54mm x 13.46mm) Gray |
Datasheet | Datasheet |
Category | Features Locks |
Manufacturer Hammond Manufacturing | Color Gray |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products REFK1907024 |
Part Status Obsolete | Ventilation Non-Vented |
Type Door, Front or Rear | Shipping Info Shipped from DigiKey |
Size / Dimension 69.750" L x 18.840" W x 0.530" H (1771.65mm x 478.54mm x 13.46mm) | Weight 37 lbs (16.8 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSDF19070LG1 | Hammond Manufacturing | 0 | RSDF19070LG1-ND | 287,95000 € | Direct |
| RSDF19070BK1 | Hammond Manufacturing | 0 | HM713-ND | 287,95000 € | Similar |




