
RRTT1928BK1 | |
|---|---|
DigiKey Part Number | HM5815-ND |
Manufacturer | |
Manufacturer Product Number | RRTT1928BK1 |
Description | RACK STEEL 12X20.3X31 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 12.000" L x 20.375" W x 31.000" H (304.80mm x 517.53mm x 787.40mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RRTT1928BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 16U | |
Dimensions - Panel | 2.075" L x 18.312" W x 28.000" H (52.71mm x 465.12mm x 711.20mm) | |
Dimensions - Overall | 12.000" L x 20.375" W x 31.000" H (304.80mm x 517.53mm x 787.40mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 22 lbs (10 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,53000 € | 147,53 € |
| 5 | 126,11200 € | 630,56 € |
| 10 | 124,15700 € | 1.241,57 € |
| Unit Price without VAT: | 147,53000 € |
|---|---|
| Unit Price with VAT: | 175,56070 € |





