Metal, Steel Wire Manager 78.750" L x 12.000" W x 6.000" H (2000.25mm x 304.80mm x 152.40mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RRCM1244UD

DigiKey Part Number
RRCM1244UD-ND
Manufacturer
Manufacturer Product Number
RRCM1244UD
Description
WIRE MANAGER 78.750X12X6" BLACK
Customer Reference
Detailed Description
Metal, Steel Wire Manager 78.750" L x 12.000" W x 6.000" H (2000.25mm x 304.80mm x 152.40mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RRCM1244UD Models
Product Attributes
Filter Similar Products
Category
Features
Door
Manufacturer
Hammond Manufacturing
Color
Black
Series
Material
Metal, Steel
Packaging
Box
For Use With/Related Products
DNRR_HD Series
Part Status
Obsolete
Ventilation
Non-Vented
Type
Wire Manager
Shipping Info
Shipped from DigiKey
Size / Dimension
78.750" L x 12.000" W x 6.000" H (2000.25mm x 304.80mm x 152.40mm)
Weight
51 lbs (23.1 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.