Similar

RRAL2348 | |
|---|---|
DigiKey Part Number | RRAL2348-ND |
Manufacturer | |
Manufacturer Product Number | RRAL2348 |
Description | RACK ALUM 15X24.2X48 NATURAL |
Customer Reference | |
Detailed Description | Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 24.250" W x 48.000" H (381.00mm x 615.95mm x 1219.20mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | RRAL2348 Models |
Category | Dimensions - Overall 15.000" L x 24.250" W x 48.000" H (381.00mm x 615.95mm x 1219.20mm) |
Manufacturer Hammond Manufacturing | Door Doorless |
Series | Features Mounting Brackets |
Packaging Box | Mounting Rails One Pair |
Part Status Obsolete | Material Metal, Aluminum |
Type Open Rack | Color Natural |
Style Open Rack, Single Frame | Shipping Info Shipped from DigiKey |
Number of Units 24U | Weight 26 lbs (11.8 kg) |
Dimensions - Panel 3.000" L x 21.750" W x 43.000" H (76.20mm x 552.45mm x 1092.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB-2PA1945NF | Hammond Manufacturing | 1 | RB-2PA1945NF-ND | 232,80000 € | Similar |






