
RP1380BFC | |
|---|---|
DigiKey Part Number | 164-RP1380BFC-ND |
Manufacturer | |
Manufacturer Product Number | RP1380BFC |
Description | BOX PC WHT 8.66"L X 5.91"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off, Clear Cover/Door Cover Included 8.660" L x 5.910" W (219.96mm x 150.11mm) X 4.330" (109.98mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1380BFC Models |
Category | Area (L x W) 51.2in² (330cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bag | Color White, Off, Clear Cover/Door |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Material Flammability Rating UL94 V-2 |
Size / Dimension 8.660" L x 5.910" W (219.96mm x 150.11mm) | Base Product Number |
Height 4.330" (109.98mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,99000 € | 34,99 € |
| Unit Price without VAT: | 34,99000 € |
|---|---|
| Unit Price with VAT: | 41,63810 € |

