Box ABS Gray Cover Included 7.360" L x 5.790" W (186.94mm x 147.07mm) X 3.540" (89.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1375

DigiKey Part Number
164-RP1375-ND
Manufacturer
Manufacturer Product Number
RP1375
Description
BOX ABS GRAY 7.36"L X 5.79"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 7.360" L x 5.790" W (186.94mm x 147.07mm) X 3.540" (89.92mm)
Datasheet
 Datasheet
EDA/CAD Models
RP1375 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
3.540" (89.92mm)
Mfr
Area (L x W)
42.6in² (275cm²)
Series
Design
Cover Included
Packaging
Bag
Material
Part Status
Active
Color
Gray
Container Type
Box
Thickness
0.080" (2.03mm)
Size / Dimension
7.360" L x 5.790" W (186.94mm x 147.07mm)
Material Flammability Rating
UL94 HB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,32000 €21,32 €
517,95400 €89,77 €
1016,68500 €166,85 €
2515,15360 €378,84 €
5014,09480 €704,74 €
10013,11420 €1.311,42 €
25012,96744 €3.241,86 €
Manufacturers Standard Package
Unit Price without VAT:21,32000 €
Unit Price with VAT:25,37080 €