
RP1240C | |
|---|---|
DigiKey Part Number | 164-RP1240C-ND |
Manufacturer | |
Manufacturer Product Number | RP1240C |
Description | BOX PC WHT 6.3"L X 4.94"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off Cover Included, Lid 6.300" L x 4.940" W (160.02mm x 125.48mm) X 2.950" (74.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1240C Models |
Category | Area (L x W) 31.2in² (201cm²) |
Mfr | Design Cover Included, Lid |
Series | Material |
Packaging Bulk | Color White, Off |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Ratings |
Size / Dimension 6.300" L x 4.940" W (160.02mm x 125.48mm) | Material Flammability Rating UL94 V-2 |
Height 2.950" (74.93mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,20000 € | 24,20 € |
| Unit Price without VAT: | 24,20000 € |
|---|---|
| Unit Price with VAT: | 28,79800 € |

