
RP1205BFC | |
|---|---|
DigiKey Part Number | 164-RP1205BFC-ND |
Manufacturer | |
Manufacturer Product Number | RP1205BFC |
Description | BOX ABS GRAY/CLR 6.89"L X 4.2"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 6.890" L x 4.200" W (175.01mm x 106.68mm) X 1.770" (44.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1205BFC Models |
Category | Area (L x W) 29.0in² (187cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bag | Color Gray, Clear Cover/Door |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 6.890" L x 4.200" W (175.01mm x 106.68mm) | Base Product Number |
Height 1.770" (44.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,65000 € | 18,65 € |
| 5 | 15,69400 € | 78,47 € |
| 10 | 14,58300 € | 145,83 € |
| 25 | 13,24160 € | 331,04 € |
| 50 | 12,31540 € | 615,77 € |
| 100 | 11,45780 € | 1.145,78 € |
| 250 | 11,12892 € | 2.782,23 € |
| Unit Price without VAT: | 18,65000 € |
|---|---|
| Unit Price with VAT: | 22,19350 € |

