



RP1185 | |
|---|---|
DigiKey Part Number | HM5797-ND |
Manufacturer | |
Manufacturer Product Number | RP1185 |
Description | BOX ABS GRAY 6.54"L X 3.4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 6.535" L x 3.394" W (165.99mm x 86.21mm) X 3.346" (85.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1185 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bag | Thickness 0.118" (3.00mm) |
Part Status Active | Features PCB Supports, Watertight |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 6.535" L x 3.394" W (165.99mm x 86.21mm) | Shipping Info Shipped from DigiKey |
Height 3.346" (85.00mm) | Weight 1 lb (453.59 g) |
Area (L x W) 22.1in² (143cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,61000 € | 13,61 € |
| 5 | 11,45000 € | 57,25 € |
| 10 | 10,63600 € | 106,36 € |
| 25 | 9,65520 € | 241,38 € |
| 50 | 8,97800 € | 448,90 € |
| 100 | 8,35110 € | 835,11 € |
| 250 | 7,77828 € | 1.944,57 € |
| Unit Price without VAT: | 13,61000 € |
|---|---|
| Unit Price with VAT: | 16,19590 € |










