Box Polycarbonate White, Off, Clear Cover/Door Cover Included 6.470" L x 3.390" W (164.34mm x 86.11mm) X 3.350" (85.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1180C

DigiKey Part Number
164-RP1180C-ND
Manufacturer
Manufacturer Product Number
RP1180C
Description
BOX PC WHT 6.47"L X 3.39"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Polycarbonate White, Off, Clear Cover/Door Cover Included 6.470" L x 3.390" W (164.34mm x 86.11mm) X 3.350" (85.09mm)
Datasheet
 Datasheet
EDA/CAD Models
RP1180C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
22.0in² (142cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bag
Color
White, Off, Clear Cover/Door
Part Status
Active
Thickness
0.080" (2.03mm)
Container Type
Box
Material Flammability Rating
UL94 V-2
Size / Dimension
6.470" L x 3.390" W (164.34mm x 86.11mm)
Base Product Number
Height
3.350" (85.09mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 144
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,85000 €21,85 €
Manufacturers Standard Package
Unit Price without VAT:21,85000 €
Unit Price with VAT:26,00150 €