
RP1175 | |
|---|---|
DigiKey Part Number | HM1109-ND |
Manufacturer | |
Manufacturer Product Number | RP1175 |
Description | BOX ABS GRAY 6.54"L X 3.39"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 6.535" L x 3.390" W (165.99mm x 86.11mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1175 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Features PCB Supports, Watertight |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 6.535" L x 3.390" W (165.99mm x 86.11mm) | Shipping Info Shipped from DigiKey |
Height 2.165" (55.00mm) | Weight 1 lb (453.59 g) |
Area (L x W) 22.1in² (143cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 € | 12,42 € |
| 5 | 10,44200 € | 52,21 € |
| 10 | 9,70000 € | 97,00 € |
| 25 | 8,80480 € | 220,12 € |
| 50 | 8,18680 € | 409,34 € |
| 100 | 7,61470 € | 761,47 € |
| 250 | 7,00588 € | 1.751,47 € |
| Unit Price without VAT: | 12,42000 € |
|---|---|
| Unit Price with VAT: | 14,77980 € |












